
LB6MP-2T03Y | |
|---|---|
DigiKey Part Number | 1885-LB6MP-2T03Y-ND |
Manufacturer | |
Manufacturer Product Number | LB6MP-2T03Y |
Description | LED PNL IND YELLOW 22MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V Solder Lug |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.72" (18.20mm) |
Part Status Active | Lens Size 22.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Termination Style Solder Lug |
Lens Color Yellow | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,19000 € | 31,19 € |
| 10 | 25,42000 € | 254,20 € |
| 100 | 24,06970 € | 2.406,97 € |
| Unit Price without VAT: | 31,19000 € |
|---|---|
| Unit Price with VAT: | 37,11610 € |

