
LB6MP-2T03R | |
|---|---|
DigiKey Part Number | 1885-LB6MP-2T03R-ND |
Manufacturer | |
Manufacturer Product Number | LB6MP-2T03R |
Description | LED PNL IND RED 16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.72" (18.20mm) | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,14000 € | 24,14 € |
| 10 | 19,43800 € | 194,38 € |
| 100 | 16,71640 € | 1.671,64 € |
| 500 | 15,53806 € | 7.769,03 € |
| Unit Price without VAT: | 24,14000 € |
|---|---|
| Unit Price with VAT: | 28,72660 € |

