Image for LB6MP-1T03VWA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB6MP-1T03VWA

DigiKey Part Number
1885-LB6MP-1T03VWA-ND
Manufacturer
Manufacturer Product Number
LB6MP-1T03VWA
Description
LED PNL IND AMBER 16MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
12V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.72" (18.20mm)
Part Status
Active
Lens Size
16.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Amber
Ingress Protection
IP65
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,44000 €31,44 €
1025,62300 €256,23 €
10024,26230 €2.426,23 €
Manufacturers Standard Package
Unit Price without VAT:31,44000 €
Unit Price with VAT:37,41360 €