
LB6MP-1T03VG | |
|---|---|
DigiKey Part Number | 1885-LB6MP-1T03VG-ND |
Manufacturer | |
Manufacturer Product Number | LB6MP-1T03VG |
Description | LED PNL IND GREEN 22MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V PC Pin |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.72" (18.20mm) |
Part Status Active | Lens Size 22.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style PC Pin |
Lens Color Green | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,84000 € | 23,84 € |
| 10 | 19,19600 € | 191,96 € |
| 100 | 16,50850 € | 1.650,85 € |
| 500 | 15,34488 € | 7.672,44 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 28,36960 € |

