
LB6MP-1T01VG | |
|---|---|
DigiKey Part Number | 1885-LB6MP-1T01VG-ND |
Manufacturer | |
Manufacturer Product Number | LB6MP-1T01VG |
Description | LED PNL IND GREEN 22MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 5V PC Pin |
Category | Ratings DC |
Manufacturer IDEC | Voltage 5V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.72" (18.20mm) |
Part Status Active | Lens Size 22.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style PC Pin |
Lens Color Green | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,03000 € | 24,03 € |
| 10 | 19,34900 € | 193,49 € |
| 100 | 17,77120 € | 1.777,12 € |
| Unit Price without VAT: | 24,03000 € |
|---|---|
| Unit Price with VAT: | 28,59570 € |

