
LB6ML-M0 | |
|---|---|
DigiKey Part Number | 1885-LB6ML-M0-ND |
Manufacturer | |
Manufacturer Product Number | LB6ML-M0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LB | |
Panel Cutout Dimensions | 18.2mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 10,91500 € | 109,15 € |
| 25 | 10,11600 € | 252,90 € |
| 50 | 9,56560 € | 478,28 € |
| 100 | 9,06380 € | 906,38 € |
| 250 | 8,47676 € | 2.119,19 € |
| 500 | 8,08906 € | 4.044,53 € |
| 1.000 | 7,74733 € | 7.747,33 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

