Image for LB6MK-3ST2VG-3H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB6MK-3ST2VG-3H

DigiKey Part Number
1885-LB6MK-3ST2VG-3H-ND
Manufacturer
Manufacturer Product Number
LB6MK-3ST2VG-3H
Description
SWITCH KEY 3POS DPDT 100MA 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DPDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount
Product Attributes
Filter Similar Products
Category
Key Removable Positions
Left
Manufacturer
IDEC
Angle of Throw
45°
Series
Contact Material
Silver (Ag)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPDT
Termination Style
PC Pin
Number of Positions
3
Panel Cutout Dimensions
Circular - 18.20mm Dia
Switch Function
On-Off-On
Features
IP65
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 60°C
Current Rating (Amps)
100mA (AC/DC)
Depth Behind Flange
27.90mm
Voltage Rating - AC
125 V
Mechanical Life
250,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Actuator Type
Flat Key
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,43000 €59,43 €
Manufacturers Standard Package
Unit Price without VAT:59,43000 €
Unit Price with VAT:70,72170 €