
LB6MF-3T61A | |
|---|---|
DigiKey Part Number | 1885-LB6MF-3T61A-ND |
Manufacturer | |
Manufacturer Product Number | LB6MF-3T61A |
Description | SWITCH SELECT 3POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 5A (AC/DC) 125 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 5 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 18.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 34.90mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Approval Agency | CCC, CE, CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,59000 € | 45,59 € |
| Unit Price without VAT: | 45,59000 € |
|---|---|
| Unit Price with VAT: | 54,25210 € |

