
LB6L-M1T13VS | |
|---|---|
DigiKey Part Number | 1885-LB6L-M1T13VS-ND |
Manufacturer | |
Manufacturer Product Number | LB6L-M1T13VS |
Description | LB 16MM ILLUMINATED PB SPDT S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 18.20mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 2,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,78000 € | 31,78 € |
| Unit Price without VAT: | 31,78000 € |
|---|---|
| Unit Price with VAT: | 37,81820 € |

