Image for LB6K-33ST3VD-5H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB6K-33ST3VD-5H

DigiKey Part Number
1885-LB6K-33ST3VD-5H-ND
Manufacturer
Manufacturer Product Number
LB6K-33ST3VD-5H
Description
SWITCH KEY 3POS 3PDT 100MA 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 3PDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
3PDT
Number of Positions
3
Switch Function
Mom-Off-Mom
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 18.20mm Dia
Features
IP65
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
27.90mm
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,40000 €56,40 €
Manufacturers Standard Package
Unit Price without VAT:56,40000 €
Unit Price with VAT:67,11600 €