
LB6K-2ST3B-2H | |
|---|---|
DigiKey Part Number | 1885-LB6K-2ST3B-2H-ND |
Manufacturer | |
Manufacturer Product Number | LB6K-2ST3B-2H |
Description | SWITCH KEY 2POS 3PDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 3PDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions Left |
Manufacturer IDEC | Angle of Throw 90° |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit 3PDT | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Number of Positions 2 | Panel Cutout Dimensions Circular - 18.20mm Dia |
Switch Function On-On | Features IP65 |
Contact Timing Not Specified | Operating Temperature -25°C ~ 60°C |
Current Rating (Amps) 100mA (AC/DC) | Depth Behind Flange 34.90mm |
Voltage Rating - AC 125 V | Mechanical Life 250,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 € | 55,68 € |
| Unit Price without VAT: | 55,68000 € |
|---|---|
| Unit Price with VAT: | 66,25920 € |

