
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 18.20mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,96000 € | 25,96 € |
| Unit Price without VAT: | 25,96000 € |
|---|---|
| Unit Price with VAT: | 30,89240 € |

