Image for LB6B-M1T1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB6B-M1T1G

DigiKey Part Number
1885-LB6B-M1T1G-ND
Manufacturer
Manufacturer Product Number
LB6B-M1T1G
Description
LB 16MM PUSHBUTTONS SPDT G
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Round, Button, Flush
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 18.20mm Dia
Circuit
Operating Temperature
-25°C ~ 60°C
Switch Function
On-Mom
Mechanical Life
2,000,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,90000 €15,90 €
Manufacturers Standard Package
Unit Price without VAT:15,90000 €
Unit Price with VAT:18,92100 €