
LB4B-M1T1VLG | |
|---|---|
DigiKey Part Number | 1885-LB4B-M1T1VLG-ND |
Manufacturer | |
Manufacturer Product Number | LB4B-M1T1VLG |
Description | LB 16MM PUSHBUTTONS SPDT LG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Rectangular, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,03000 € | 16,03 € |
| Unit Price without VAT: | 16,03000 € |
|---|---|
| Unit Price with VAT: | 19,07570 € |

