Image for LB3Z-1T04V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3Z-1T04V

DigiKey Part Number
1885-LB3Z-1T04V-ND
Manufacturer
Manufacturer Product Number
LB3Z-1T04V
Description
BUZZER 24V 0.98X 0.70" W TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 24 V 26mA 2.3kHz 80dB @ 24V, 10cm Through Hole PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
21.6 ~ 26.4V
Frequency
2.3kHz
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 24V, 10cm
Current - Supply
26mA
Port Location
Top
Operating Temperature
-25°C ~ 60°C
Approval Agency
CSA, UL
Ratings
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.937" L x 0.701" W (23.80mm x 17.80mm)
Height - Seated (Max)
1.177" (29.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,41000 €49,41 €
Manufacturers Standard Package
Unit Price without VAT:49,41000 €
Unit Price with VAT:58,79790 €