Image for LB3Z-1T03V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3Z-1T03V

DigiKey Part Number
1885-LB3Z-1T03V-ND
Manufacturer
Manufacturer Product Number
LB3Z-1T03V
Description
BUZZER 12V 0.98X 0.70" W TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 12 V Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Location
Top
Manufacturer
IDEC
Operating Temperature
-25°C ~ 60°C
Series
Approval Agency
CCC, CE, CSA, TUV, UL
Packaging
Bulk
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Mounting Type
Through Hole
Driver Circuitry
Indicator, Internally Driven
Termination
PC Pins
Input Type
DC
Size / Dimension
0.937" L x 0.701" W (23.80mm x 17.80mm)
Voltage - Rated
12 V
Height - Seated (Max)
1.177" (29.90mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,79000 €48,79 €
Manufacturers Standard Package
Unit Price without VAT:48,79000 €
Unit Price with VAT:58,06010 €