Image for LB3Z-104K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3Z-104K

DigiKey Part Number
1885-LB3Z-104K-ND
Manufacturer
Manufacturer Product Number
LB3Z-104K
Description
BUZZER 24V 0.98X 0.70" W SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 24 V 26mA 2.3kHz 80dB @ 24V, 10cm Surface Mount Solder Tabs
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sound Pressure Level (SPL)
80dB @ 24V, 10cm
Manufacturer
IDEC
Current - Supply
26mA
Series
Port Location
Top
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Approval Agency
CSA, UL
Driver Circuitry
Indicator, Internally Driven
Ingress Protection
IP40
Input Type
DC
Mounting Type
Surface Mount
Voltage - Rated
24 V
Termination
Solder Tabs
Voltage Range
21.6 ~ 26.4V
Size / Dimension
0.937" L x 0.701" W (23.80mm x 17.80mm)
Frequency
2.3kHz
Height - Seated (Max)
0.929" (23.60mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,53000 €44,53 €
Manufacturers Standard Package
Unit Price without VAT:44,53000 €
Unit Price with VAT:52,99070 €