Image for LB3S-2T3V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3S-2T3V

DigiKey Part Number
1885-LB3S-2T3V-ND
Manufacturer
Manufacturer Product Number
LB3S-2T3V
Description
SWITCH SELECT 2P 3PDT 100MA 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 3PDT 100mA (AC/DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 16.20mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
3PDT
Operating Temperature
-25°C ~ 60°C
Number of Positions
2
Depth Behind Flange
20.90mm
Switch Function
On-On
Mechanical Life
250,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Approval Agency
CCC, CE, CSA, TUV, UR
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,24000 €32,24 €
Manufacturers Standard Package
Unit Price without VAT:32,24000 €
Unit Price with VAT:38,36560 €