Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 24.00mm x 18.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Red | Termination Style Solder Lug |
Lens Color Red | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB3P-1T04R | IDEC | 0 | 1885-LB3P-1T04R-ND | 17,63000 € | Parametric Equivalent |
| LB4P-1T04R | IDEC | 0 | 1885-LB4P-1T04R-ND | 17,63000 € | Parametric Equivalent |
| LB8P-1T04R | IDEC | 0 | 1885-LB8P-1T04R-ND | 17,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,62900 € | 326,29 € |
| Unit Price without VAT: | 32,62900 € |
|---|---|
| Unit Price with VAT: | 38,82851 € |

