
LB3L-A1T21VPW | |
|---|---|
DigiKey Part Number | 1885-LB3L-A1T21VPW-ND |
Manufacturer | |
Manufacturer Product Number | LB3L-A1T21VPW |
Description | LB 16MM ILLUMINATED PB DPDT PW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Rectangular, Button, Flush |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 5 VDC |
Mounting Type Panel Mount, Front | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 24.20mm x 18.20mm |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,20000 € | 37,20 € |
| Unit Price without VAT: | 37,20000 € |
|---|---|
| Unit Price with VAT: | 44,26800 € |

