Image for LB3K-3ST3VH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3K-3ST3VH

DigiKey Part Number
1885-LB3K-3ST3VH-ND
Manufacturer
Manufacturer Product Number
LB3K-3ST3VH
Description
SWITCH KEY 3POS 3PDT 100MA 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 3PDT 100mA (AC/DC) 125 VAC 30 VDC Panel Mount
Product Attributes
Filter Similar Products
Category
Key Removable Positions
Right
Manufacturer
IDEC
Angle of Throw
45°
Series
Contact Material
Silver (Ag)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mounting Type
Panel Mount
Circuit
3PDT
Termination Style
PC Pin
Number of Positions
3
Panel Cutout Dimensions
Rectangular - 24.20mm x 18.20mm
Switch Function
On-Off-On
Features
IP65
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 60°C
Current Rating (Amps)
100mA (AC/DC)
Depth Behind Flange
27.90mm
Voltage Rating - AC
125 V
Mechanical Life
250,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Actuator Type
Flat Key
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,69000 €55,69 €
Manufacturers Standard Package
Unit Price without VAT:55,69000 €
Unit Price with VAT:66,27110 €