
LB3B-A1T3VB | |
|---|---|
DigiKey Part Number | 1885-LB3B-A1T3VB-ND |
Manufacturer | |
Manufacturer Product Number | LB3B-A1T3VB |
Description | LB 16MM PUSHBUTTONS 3PDT B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 24.20mm x 18.20mm | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 € | 24,97 € |
| Unit Price without VAT: | 24,97000 € |
|---|---|
| Unit Price with VAT: | 29,71430 € |

