
LB3A-B1W-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-LB3A-B1W-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | LB3A-B1W-ENGRAVED |
Description | LB BUTTON/LENS KIT WHITE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer IDEC | Color White |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products LB Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.00mm L x 24.00mm W x 18.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,47700 € | 204,77 € |
| Unit Price without VAT: | 20,47700 € |
|---|---|
| Unit Price with VAT: | 24,36763 € |

