
Category | Shape Rectangular |
Manufacturer IDEC | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products LB Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.00mm L x 24.00mm W x 18.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,47700 € | 204,77 € |
| Unit Price without VAT: | 20,47700 € |
|---|---|
| Unit Price with VAT: | 24,36763 € |

