LB2P-1T04VW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 25,28000 €

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 25,28000 €
Image for LB2P-1T04VW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB2P-1T04VW

DigiKey Part Number
1885-LB2P-1T04VW-ND
Manufacturer
Manufacturer Product Number
LB2P-1T04VW
Description
LED PNL IND WHITE 18.00MM PC
Customer Reference
Detailed Description
LED Panel Indicator White 24V PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.64" (16.20mm)
Part Status
Obsolete
Lens Size
18.00mm
Type
LED
Lens Style
Square with Flat Top
Lamp Color
White
Termination Style
PC Pin
Lens Color
White
Ingress Protection
IP65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB2P-1T04VPWIDEC01885-LB2P-1T04VPW-ND25,28000 €Parametric Equivalent
LB7P-1T04VPWIDEC01885-LB7P-1T04VPW-ND25,28000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes