LB2P-1T04VR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 17,63000 €
Datasheet
Image for LB2P-1T04VR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB2P-1T04VR

DigiKey Part Number
1885-LB2P-1T04VR-ND
Manufacturer
Manufacturer Product Number
LB2P-1T04VR
Description
LED PNL IND RED 18.00MM PC PIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.64" (16.20mm)
Part Status
Active
Lens Size
18.00mm
Type
LED
Lens Style
Square with Flat Top
Lamp Color
Red
Termination Style
PC Pin
Lens Color
Red
Ingress Protection
IP65
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB7P-1T04VRIDEC01885-LB7P-1T04VR-ND17,63000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,63000 €17,63 €
1013,99600 €139,96 €
10012,37520 €1.237,52 €
Manufacturers Standard Package
Unit Price without VAT:17,63000 €
Unit Price with VAT:20,97970 €