Parametric Equivalent
Parametric Equivalent

LB2P-1T04G-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-LB2P-1T04G-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | LB2P-1T04G-ENGRAVED |
Description | LED PNL IND GREEN 18.00MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V Solder Lug |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 18.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Green | Termination Style Solder Lug |
Lens Color Green | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB2P-1T04G | IDEC | 0 | 1885-LB2P-1T04G-ND | 17,63000 € | Parametric Equivalent |
| LB7P-1T04G | IDEC | 1 | 1885-LB7P-1T04G-ND | 17,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,44300 € | 324,43 € |
| Unit Price without VAT: | 32,44300 € |
|---|---|
| Unit Price with VAT: | 38,60717 € |

