Parametric Equivalent

LB2P-1T03VS | |
|---|---|
DigiKey Part Number | 1885-LB2P-1T03VS-ND |
Manufacturer | |
Manufacturer Product Number | LB2P-1T03VS |
Description | LED PNL IND BLUE 18.00MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V PC Pin |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 18.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Blue | Termination Style PC Pin |
Lens Color Blue | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB7P-1T03VS | IDEC | 0 | 1885-LB7P-1T03VS-ND | 25,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 10 | 20,24400 € | 202,44 € |
| 100 | 18,70340 € | 1.870,34 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

