
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LB | |
Panel Cutout Dimensions | 16.2mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

