
LB2K-2SA-1H | |
|---|---|
DigiKey Part Number | 1885-LB2K-2SA-1H-ND |
Manufacturer | |
Manufacturer Product Number | LB2K-2SA-1H |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Category | Type Maintained |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, LB |
Part Status Active | Panel Cutout Dimensions 16.2mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,05000 € | 48,05 € |
| Unit Price without VAT: | 48,05000 € |
|---|---|
| Unit Price with VAT: | 57,17950 € |

