
LB2F-3T63S | |
|---|---|
DigiKey Part Number | 1885-LB2F-3T63S-ND |
Manufacturer | |
Manufacturer Product Number | LB2F-3T63S |
Description | SWITCH SELECT 3POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 5A (AC/DC) 125 V Panel Mount |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, Blue |
Series | Illumination Voltage (Nominal) 12 VAC/DC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit DPDT | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off-On | Depth Behind Flange 27.90mm |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Approval Agency CCC, CE, CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 € | 46,31 € |
| Unit Price without VAT: | 46,31000 € |
|---|---|
| Unit Price with VAT: | 55,10890 € |

