Image for LB2F-2T54R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB2F-2T54R

DigiKey Part Number
1885-LB2F-2T54R-ND
Manufacturer
Manufacturer Product Number
LB2F-2T54R
Description
SWITCH SELECT 2POS SPDT 5A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 5A (AC/DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Illuminated
Manufacturer
IDEC
Illumination Type, Color
LED, Red
Series
Illumination Voltage (Nominal)
24 VAC/DC
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
SPDT
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
2
Operating Temperature
-25°C ~ 55°C
Switch Function
On-On
Depth Behind Flange
27.90mm
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
250,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Approval Agency
CCC, CE, CSA, TUV, UR
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,02000 €36,02 €
Manufacturers Standard Package
Unit Price without VAT:36,02000 €
Unit Price with VAT:42,86380 €