LB1T-3T7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 33,48000 €
Image for LB1T-3T7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1T-3T7

DigiKey Part Number
1885-LB1T-3T7-ND
Manufacturer
Manufacturer Product Number
LB1T-3T7
Description
SWITCH TOGGLE 3PDT 5A 30V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
13.20mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Bushing Thread
Unthreaded
Switch Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Current Rating (Amps)
5A (AC), 3A (DC)
Operating Temperature
-25°C ~ 60°C
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB1T-2T7IDEC01885-LB1T-2T7-ND33,48000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,48000 €33,48 €
Manufacturers Standard Package
Unit Price without VAT:33,48000 €
Unit Price with VAT:39,84120 €