
LB1T-3 | |
|---|---|
DigiKey Part Number | 1885-LB1T-3-ND |
Manufacturer | |
Manufacturer Product Number | LB1T-3 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Category | Type Maintained |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, LB |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |

