
LB1T-2T3 | |
|---|---|
DigiKey Part Number | 1885-LB1T-2T3-ND |
Manufacturer | |
Manufacturer Product Number | LB1T-2T3 |
Description | SWITCH TOGGLE 3PDT 0.1A 30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 13.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Actuator Material | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,90000 € | 33,90 € |
| Unit Price without VAT: | 33,90000 € |
|---|---|
| Unit Price with VAT: | 40,34100 € |

