
LB1T-2T2V | |
|---|---|
DigiKey Part Number | 1885-LB1T-2T2V-ND |
Manufacturer | |
Manufacturer Product Number | LB1T-2T2V |
Description | SWITCH TOGGLE DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 13.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Bushing Thread Unthreaded |
Switch Function | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 100mA (AC/DC) | Operating Temperature -25°C ~ 60°C |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB1T-3T2V | IDEC | 0 | 1885-LB1T-3T2V-ND | 30,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,76000 € | 30,76 € |
| Unit Price without VAT: | 30,76000 € |
|---|---|
| Unit Price with VAT: | 36,60440 € |

