Parametric Equivalent

Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 13.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Bushing Thread Unthreaded |
Switch Function | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 100mA (AC/DC) | Operating Temperature -25°C ~ 60°C |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB1T-3T2 | IDEC | 0 | 1885-LB1T-3T2-ND | 30,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,76000 € | 30,76 € |
| Unit Price without VAT: | 30,76000 € |
|---|---|
| Unit Price with VAT: | 36,60440 € |

