Image for LB1S-3LT6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1S-3LT6

DigiKey Part Number
1885-LB1S-3LT6-ND
Manufacturer
Manufacturer Product Number
LB1S-3LT6
Description
SWITCH SELECT 3POS DPDT 5A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 5A (AC/DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPDT
Number of Positions
3
Switch Function
On-Off-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
27.90mm
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Approval Agency
CCC, CE, CSA, TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,05000 €30,05 €
Manufacturers Standard Package
Unit Price without VAT:30,05000 €
Unit Price with VAT:35,75950 €