
LB1P-2T03G | |
|---|---|
DigiKey Part Number | 1885-LB1P-2T03G-ND |
Manufacturer | |
Manufacturer Product Number | LB1P-2T03G |
Description | LED PNL IND GREEN 18MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V Solder Lug |
Category | Voltage 12V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.64" (16.20mm) |
Packaging Bulk | Lens Size 18.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Solder Lug |
Lamp Color Green | Ingress Protection IP65 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,49000 € | 17,49 € |
| 10 | 13,88500 € | 138,85 € |
| 100 | 12,27700 € | 1.227,70 € |
| Unit Price without VAT: | 17,49000 € |
|---|---|
| Unit Price with VAT: | 20,81310 € |

