Parametric Equivalent

Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 18.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Solder Lug |
Lens Color Blue | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB6P-1T04S | IDEC | 0 | 1885-LB6P-1T04S-ND | 25,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 10 | 20,40600 € | 204,06 € |
| 100 | 18,85310 € | 1.885,31 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,08320 € |

