Parametric Equivalent

LB1P-1T04G | |
|---|---|
DigiKey Part Number | 1885-LB1P-1T04G-ND |
Manufacturer | |
Manufacturer Product Number | LB1P-1T04G |
Description | LED PNL IND GREEN 18MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 14,06000 € | 140,60 € |
| 100 | 11,94220 € | 1.194,22 € |
| 500 | 11,02420 € | 5.512,10 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |

