LB1P-1T03VS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 25,28000 €
Image for LB1P-1T03VS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1P-1T03VS

DigiKey Part Number
1885-LB1P-1T03VS-ND
Manufacturer
Manufacturer Product Number
LB1P-1T03VS
Description
LED PNL IND BLUE 18MM PC PIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 12V PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
12V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.64" (16.20mm)
Part Status
Active
Lens Size
18.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Blue
Termination Style
PC Pin
Lens Color
Blue
Ingress Protection
IP65
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB6P-1T03VSIDEC01885-LB6P-1T03VS-ND25,28000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,28000 €25,28 €
1020,40600 €204,06 €
10018,85310 €1.885,31 €
Manufacturers Standard Package
Unit Price without VAT:25,28000 €
Unit Price with VAT:30,08320 €