Parametric Equivalent

LB1P-1T03VPW | |
|---|---|
DigiKey Part Number | 1885-LB1P-1T03VPW-ND |
Manufacturer | |
Manufacturer Product Number | LB1P-1T03VPW |
Description | LED PNL IND WHITE 18MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 12V PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 10 | 20,24400 € | 202,44 € |
| 100 | 17,44420 € | 1.744,42 € |
| 500 | 16,23214 € | 8.116,07 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

