
LB1F-2T54Y | |
|---|---|
DigiKey Part Number | 1885-LB1F-2T54Y-ND |
Manufacturer | |
Manufacturer Product Number | LB1F-2T54Y |
Description | SWITCH SELECT 2POS SPDT 5A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 5A (AC/DC) 125 V Panel Mount |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, Yellow |
Series | Illumination Voltage (Nominal) 24 VAC/DC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit SPDT | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Operating Temperature -25°C ~ 55°C |
Switch Function On-On | Depth Behind Flange 27.90mm |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Approval Agency CCC, CE, CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,15000 € | 44,15 € |
| Unit Price without VAT: | 44,15000 € |
|---|---|
| Unit Price with VAT: | 52,53850 € |

