
LB-T3V | |
|---|---|
DigiKey Part Number | 1885-LB-T3V-ND |
Manufacturer | |
Manufacturer Product Number | LB-T3V |
Description | CONTACT BLOCK 3PDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block 3PDT 0.1A @ 125VAC/30VDC |
Category | Circuit 3PDT |
Manufacturer IDEC | Requires Switch Body |
Series | Termination Style PC Pin |
Packaging Bulk | Contact Rating @ Voltage 0.1A @ 125VAC/30VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series IDEC, LB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

