Image for LB-T2V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-T2V

DigiKey Part Number
1885-LB-T2V-ND
Manufacturer
Manufacturer Product Number
LB-T2V
Description
CONTACT BLOCK DPDT 0.1A 125V/30V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPDT 0.1A @ 125VAC/30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
DPDT
Manufacturer
IDEC
Requires
Switch Body
Series
Termination Style
PC Pin
Packaging
Bulk
Contact Rating @ Voltage
0.1A @ 125VAC/30VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
IDEC, LB
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,57000 €9,57 €
Manufacturers Standard Package
Unit Price without VAT:9,57000 €
Unit Price with VAT:11,38830 €