
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

