Image for LB-T10V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-T10V

DigiKey Part Number
1885-LB-T10V-ND
Manufacturer
Manufacturer Product Number
LB-T10V
Description
CONTACT BLOCK SPDT 0.1A 125V/30V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Requires
Switch Body
Termination Style
PC Pin
Contact Rating @ Voltage
0.1A @ 125VAC/30VDC
(Select First, Then Apply Filters) Compatible Series
IDEC, LB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,82000 €8,82 €
Manufacturers Standard Package
Unit Price without VAT:8,82000 €
Unit Price with VAT:10,49580 €