Configurable Switch Lamp LED Blue 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LATD-2SN

DigiKey Part Number
1885-LATD-2SN-ND
Manufacturer
Manufacturer Product Number
LATD-2SN
Description
CONFIG SWITCH LAMP LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Blue 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
IDEC
Color
Blue
Series
Voltage
24V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, A6
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,94600 €49,46 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €