LATD-2R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 0
Unit Price: 8,69000 €
Datasheet
Configurable Switch Lamp LED Red 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LATD-2R

DigiKey Part Number
1885-1438-ND
Manufacturer
Manufacturer Product Number
LATD-2R
Description
CONFIG SWITCH LAMP LED RED 24V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
IDEC
Color
Red
Series
Voltage
24V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, A6
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LATD-2RNIDEC01885-LATD-2RN-ND8,69000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes